Werma 232 Series Red Beacon 24V Flashing Built-In, Xenon Bulb, IP65
- RS Stock No.:
- 251-8205
- Distrelec Article No.:
- 133-66-167
- Mfr. Part No.:
- 232.100.55
- Manufacturer:
- Werma
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-8205
- Distrelec Article No.:
- 133-66-167
- Mfr. Part No.:
- 232.100.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | Xenon | |
| Current Type | DC | |
| Current Consumption | 140mA | |
| Mount Type | Built-In | |
| Base Diameter | 29mm | |
| Housing Colour | Black | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | 232 | |
| Maximum Operating Temperature | 50°C | |
| Height | 80mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type Xenon | ||
Current Type DC | ||
Current Consumption 140mA | ||
Mount Type Built-In | ||
Base Diameter 29mm | ||
Housing Colour Black | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series 232 | ||
Maximum Operating Temperature 50°C | ||
Height 80mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing red LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts s
LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 232 Series Yellow Flashing Built-In Xenon Bulb, IP65
- Werma 802 Series Red Beacon 24V Flashing Built-In IP65
- Werma 802 Series Yellow Beacon 24V Flashing Built-In IP65
- Werma 208 Series Green Beacon 24V Flashing Built-In IP65
- Werma 816 Series Red Beacon 24V Flashing Built-In IP65
- Werma 232 Series Red Flashing Beacon Built-in Mounting, Xenon Bulb
- Werma 816 Series Yellow Beacon 24V Flashing Built-In IP65
- Werma MC55 Series Multicolour Beacon 24V Flashing Built-In IP65, IP69K
