Werma 816 Series Red Beacon 24V Continuous Built-In, LED Bulb, IP65
- RS Stock No.:
- 251-8592
- Distrelec Article No.:
- 133-66-117
- Mfr. Part No.:
- 816.100.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
€113.58
(exc. VAT)
€139.70
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.58 |
*price indicative
- RS Stock No.:
- 251-8592
- Distrelec Article No.:
- 133-66-117
- Mfr. Part No.:
- 816.100.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Built-In | |
| Current Consumption | 500mA | |
| Current Type | AC/DC | |
| Base Diameter | 75mm | |
| Housing Colour | Black | |
| Terminal Type | Screw | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Series | 816 | |
| Maximum Operating Temperature | 50°C | |
| Height | 97mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Built-In | ||
Current Consumption 500mA | ||
Current Type AC/DC | ||
Base Diameter 75mm | ||
Housing Colour Black | ||
Terminal Type Screw | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Series 816 | ||
Maximum Operating Temperature 50°C | ||
Height 97mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Werma Series 816 Beacon, 24V Supply Voltage, Built-in Mounting Style - 816.100.55
This beacon by Werma features LED technology with a red lens for continuous lighting. The product is designed for built-in mounting, making it suitable for high-traffic areas.
Features & Benefits
• Uses LED bulb for energy-efficient lighting
• Red lens for clear visibility
• Continuous lighting for constant signalling
• Operates at 24V for reliable performance
• Built-in mounting for easy installation
Applications
• Ideal for industrial automation systems
• Suitable for electrical panel signalling
• Used in machinery for alert indication
Can it be used outdoors?
Yes, the beacon is IP65 rated for outdoor use.
Will it work in high-temperature environments?
The beacon is designed to operate in a temperature range of -20°C to +50°C.
Is it compatible with various voltage types?
Yes, it can operate on both AC and DC voltages.
What is the average lifespan of the LED bulb?
The LED bulb has a maximum service life of 100,000 hours.
Can it be used in areas with high moisture?
Yes, it has a tension relief feature that conforms to VDE standards for secure installation.
Related links
- Werma 816 Series Red Beacon 230V Continuous Built-In IP65
- Werma 816 Series Red Beacon 115V Continuous Built-In IP65
- Werma 816 Series Red Beacon 24V Flashing Built-In IP65
- Werma 816 Series Yellow Red Blue Beacon 24V Continuous Built-In IP65
- Werma 816 Series Green Beacon 24V Continuous Built-In IP65
- Werma 816 Series Yellow Beacon 24V Continuous Built-In IP65
- Werma 816 Series Clear Beacon 24V Continuous Built-In IP65
- Werma 816 Series Yellow Beacon 115V Continuous Built-In IP65
