Werma 816 Series Red Beacon 230V Continuous Built-In, LED Bulb, IP65
- RS Stock No.:
- 251-8594
- Mfr. Part No.:
- 816.100.68
- Manufacturer:
- Werma
Subtotal (1 unit)*
€130.66
(exc. VAT)
€160.71
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.66 |
*price indicative
- RS Stock No.:
- 251-8594
- Mfr. Part No.:
- 816.100.68
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Current Consumption | 500mA | |
| Mount Type | Built-In | |
| Base Diameter | 75mm | |
| Housing Colour | Red | |
| Terminal Type | Screw | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V | |
| Series | 816 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 97mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Current Consumption 500mA | ||
Mount Type Built-In | ||
Base Diameter 75mm | ||
Housing Colour Red | ||
Terminal Type Screw | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V | ||
Series 816 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 97mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous red LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 816 Series Yellow Beacon 230V Continuous Built-In IP65
- Werma 816 Series Clear Beacon 230V Continuous Built-In IP65
- Werma 816 Series Green Beacon 230V Continuous Built-In IP65
- Werma 816 Series Red Beacon 24V Continuous Built-In IP65
- Werma 816 Series Red Beacon 115V Continuous Built-In IP65
- Werma 816 Series Red Beacon 24V Flashing Built-In IP65
- Werma 816 Series Yellow Red Blue Beacon 24V Continuous Built-In IP65
- Werma 231 Series Red Beacon 230V Continuous Built-In IP65
