Werma 828 Series Clear Flashing Beacon, 230 V ac, Base Mount, Xenon Bulb
- RS Stock No.:
- 251-8641
- Mfr. Part No.:
- 828.400.68
- Manufacturer:
- Werma
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€118.61
(exc. VAT)
€145.89
(inc. VAT)
- RS Stock No.:
- 251-8641
- Mfr. Part No.:
- 828.400.68
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 230 V ac | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Mounting Style | Base Mount | |
| Bulb Type | Xenon | |
| Series | 828 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 230 V ac | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Mounting Style Base Mount | ||
Bulb Type Xenon | ||
Series 828 | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing Clear LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts
LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 828 Series Red Flashing Beacon Base Mount, Xenon Bulb
- Werma 212 Series Yellow Flashing Beacon Base Mount, Xenon Bulb
- Klaxon PSB Series Clear Flashing Beacon Base Mount IP65
- Werma 222 Series Yellow Flashing Beacon Base Mount, Xenon Bulb
- Klaxon Sonos Series Clear Flashing Beacon Surface Mount Xenon Bulb
- Klaxon Flashguard QBS Series Clear Flashing Beacon Surface Mount, Xenon Bulb
- Werma 225 Series Yellow Flashing Beacon Wall Mount, Xenon Bulb
- Werma 215 Series Yellow Flashing Beacon Wall Mount, Xenon Bulb

