Klaxon PSB Series Clear Flashing Beacon, 17 → 60 V dc, Base Mount, Xenon Bulb, IP65

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
146-7399
Mfr. Part No.:
PSB-0077
Manufacturer:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Supply Voltage

17 → 60 V dc

Light Effect

Flashing

Lens Colour

Clear

Mounting Style

Base Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

98mm

Housing Colour

Red

Series

PSB

Height

104mm

IP Rating

IP65

Minimum Temperature

-25°C

Base Width

97.5mm

Maximum Temperature

+70°C

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy