Werma 829 Series Red Rotating Beacon, 115 → 230 V, Base Mount, LED Bulb
- RS Stock No.:
- 251-8649
- Mfr. Part No.:
- 829.110.68
- Manufacturer:
- Werma
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€199.85
(exc. VAT)
€245.82
(inc. VAT)
- RS Stock No.:
- 251-8649
- Mfr. Part No.:
- 829.110.68
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 115 → 230 V | |
| Light Effect | Rotating | |
| Lens Colour | Red | |
| Mounting Style | Base Mount | |
| Bulb Type | LED | |
| Series | 829 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 115 → 230 V | ||
Light Effect Rotating | ||
Lens Colour Red | ||
Mounting Style Base Mount | ||
Bulb Type LED | ||
Series 829 | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright rotating red LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts s
LED Rotating beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 829 Series Red Flashing Beacon Base Mount, LED Bulb
- Werma 829 Series Yellow Flashing Beacon Base Mount, LED Bulb
- Werma 829 Series Red Rotating Beacon Base Mount, LED Bulb
- Werma 829 Series Red Continuous lighting Beacon Base Mount, LED Bulb
- Werma 829 Series Blue Continuous lighting Beacon Base Mount, LED Bulb
- Werma BM 280 Series Red Rotating Beacon Surface Mount IP65
- Werma 829 Series Green Continuous lighting Beacon Base Mount, LED Bulb
- Werma 280 Series Yellow Flashing Beacon Base Mount, LED Bulb

