Werma 829 Series Yellow Flashing Beacon, 115 → 230 V, Base Mount, LED Bulb
- RS Stock No.:
- 251-8687
- Distrelec Article No.:
- 133-66-761
- Mfr. Part No.:
- 829.320.68
- Manufacturer:
- Werma
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€118.61
(exc. VAT)
€145.89
(inc. VAT)
- RS Stock No.:
- 251-8687
- Distrelec Article No.:
- 133-66-761
- Mfr. Part No.:
- 829.320.68
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 115 → 230 V | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Mounting Style | Base Mount | |
| Bulb Type | LED | |
| Series | 829 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 115 → 230 V | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Mounting Style Base Mount | ||
Bulb Type LED | ||
Series 829 | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mount
LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 829 Series Red Flashing Beacon Base Mount, LED Bulb
- Werma 829 Series Red Rotating Beacon Base Mount, LED Bulb
- Werma 280 Series Yellow Flashing Beacon Base Mount, LED Bulb
- Werma 829 Series Blue Continuous lighting Beacon Base Mount, LED Bulb
- Werma 829 Series Red Continuous lighting Beacon Base Mount, LED Bulb
- Werma WM 729 EX Series Yellow Flashing Beacon Wall Mount, LED Bulb
- Werma 829 Series Green Continuous lighting Beacon Base Mount, LED Bulb
- Werma 829 Series Red Rotating Beacon Base Mount, LED Bulb

