Werma 839 Series Yellow Beacon 24V Base, LED Bulb, IP67, IP66
- RS Stock No.:
- 251-8741
- Mfr. Part No.:
- 839.320.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
€785.26
(exc. VAT)
€965.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €785.26 |
*price indicative
- RS Stock No.:
- 251-8741
- Mfr. Part No.:
- 839.320.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Yellow | |
| Housing Material | Aluminium | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 150mA | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Revolution Speed | 180rpm | |
| Minimum Operating Temperature | -30°C | |
| Series | 839 | |
| Maximum Operating Temperature | 50°C | |
| Height | 189mm | |
| IP Rating | IP67, IP66 | |
| Standards/Approvals | WEEE, EAC, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Yellow | ||
Housing Material Aluminium | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 150mA | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Revolution Speed 180rpm | ||
Minimum Operating Temperature -30°C | ||
Series 839 | ||
Maximum Operating Temperature 50°C | ||
Height 189mm | ||
IP Rating IP67, IP66 | ||
Standards/Approvals WEEE, EAC, UKCA, CE | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright rotating Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mount
LED Rotating beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 839 Series Red Beacon 24V Base IP67, IP66
- Werma 839 Series Red Beacon 24V Base IP67, IP66
- Werma 839 Series Yellow Beacon 230V Base IP67, IP66
- Werma 839 Series Yellow Beacon 230V Base IP66, IP67
- Werma 839 Series Yellow Beacon 230V Continuous Base IP66
- Werma 839 Series Yellow Beacon 50V Continuous Base IP66
- Werma BWM 853 Series Yellow Beacon 24V dc Steady Wall LED Bulb IP66
- Werma 839 Series Yellow Beacon 24V Flashing Base IP66
