Werma 853 Series Green Beacon 48V Wall, Base, LED Bulb, IP65
- RS Stock No.:
- 251-8842
- Distrelec Article No.:
- 301-66-264
- Mfr. Part No.:
- 853.220.66
- Manufacturer:
- Werma
Subtotal (1 unit)*
€238.13
(exc. VAT)
€292.90
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.13 |
*price indicative
- RS Stock No.:
- 251-8842
- Distrelec Article No.:
- 301-66-264
- Mfr. Part No.:
- 853.220.66
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Green | |
| Housing Material | Fibreglass Reinforced Polypropylene, Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Wall, Base | |
| Current Consumption | 2A | |
| Housing Colour | Black | |
| Terminal Type | Spring Terminal | |
| Maximum Supply Voltage | 48V | |
| Lamp Included | Yes | |
| Series | 853 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 72mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Green | ||
Housing Material Fibreglass Reinforced Polypropylene, Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Wall, Base | ||
Current Consumption 2A | ||
Housing Colour Black | ||
Terminal Type Spring Terminal | ||
Maximum Supply Voltage 48V | ||
Lamp Included Yes | ||
Series 853 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 72mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright EVS Green LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts simp
LED EVS beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 853 Series Clear Beacon 48V Wall LED Bulb, IP65
- Werma 853 Series Green Beacon 230V Flashing Wall LED Bulb, IP65
- Werma 853 Series Green Beacon 12V Continuous Wall LED Bulb, IP65
- Werma 853 Series Green Beacon 48V Continuous Base LED Bulb, IP65
- Werma 853 Series Green Beacon 48V Flashing Base LED Bulb, IP65
- Werma 853 Series Blue Beacon 48V Continuous Wall LED Bulb, IP65
- Werma 853 Series Red Beacon 48V Flashing Wall LED Bulb, IP65
- Werma 853 Series Yellow Beacon 48V Continuous Wall LED Bulb, IP65
