Werma 853 Series Yellow Beacon 12V Wall, Base, LED Bulb, IP65
- RS Stock No.:
- 251-8847
- Mfr. Part No.:
- 853.320.54
- Manufacturer:
- Werma
Subtotal (1 unit)*
€202.48
(exc. VAT)
€249.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.48 |
*price indicative
- RS Stock No.:
- 251-8847
- Mfr. Part No.:
- 853.320.54
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate, Fibreglass Reinforced Polypropylene | |
| Bulb Type | LED | |
| Current Consumption | 750mA | |
| Current Type | DC | |
| Mount Type | Wall, Base | |
| Terminal Type | Spring Terminal | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -20°C | |
| Series | 853 | |
| Maximum Operating Temperature | 50°C | |
| Height | 72mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate, Fibreglass Reinforced Polypropylene | ||
Bulb Type LED | ||
Current Consumption 750mA | ||
Current Type DC | ||
Mount Type Wall, Base | ||
Terminal Type Spring Terminal | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -20°C | ||
Series 853 | ||
Maximum Operating Temperature 50°C | ||
Height 72mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright EVS Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts sim
LED EVS beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 853 Series Red Beacon 12V Wall LED Bulb, IP65
- Werma 853 Series Blue Beacon 12V Wall LED Bulb, IP65
- Werma 853 Series Yellow Beacon 12V Flashing Wall LED Bulb, IP65
- Werma 853 Series Yellow Beacon 12V Continuous Wall LED Bulb, IP65
- Werma 853 Series Yellow Beacon 48V Continuous Wall LED Bulb, IP65
- Werma 853 Series Clear Beacon 12V Continuous Wall LED Bulb, IP65
- Werma 853 Series Green Beacon 12V Continuous Wall LED Bulb, IP65
- Werma 853 Series Red Beacon 12V Continuous Wall LED Bulb IP66
