Werma 853 Series Blue Beacon 12V Continuous Base, Wall, LED Bulb, IP65
- RS Stock No.:
- 251-8863
- Mfr. Part No.:
- 853.500.54
- Manufacturer:
- Werma
Subtotal (1 unit)*
€113.57
(exc. VAT)
€139.69
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.57 |
*price indicative
- RS Stock No.:
- 251-8863
- Mfr. Part No.:
- 853.500.54
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Blue | |
| Housing Material | Fibreglass Reinforced Polypropylene, Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 1.25A | |
| Mount Type | Base, Wall | |
| Current Type | DC | |
| Housing Colour | Black | |
| Terminal Type | Spring Terminal | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -20°C | |
| Series | 853 | |
| Maximum Operating Temperature | 50°C | |
| Height | 72mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Blue | ||
Housing Material Fibreglass Reinforced Polypropylene, Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 1.25A | ||
Mount Type Base, Wall | ||
Current Type DC | ||
Housing Colour Black | ||
Terminal Type Spring Terminal | ||
Lamp Included Yes | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -20°C | ||
Series 853 | ||
Maximum Operating Temperature 50°C | ||
Height 72mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Blue LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mount
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 853 Series Blue Beacon 12V Flashing Base LED Bulb, IP65
- Werma 853 Series Blue Beacon 12V Wall LED Bulb, IP65
- Werma 853 Series Blue Beacon 48V Flashing Base LED Bulb, IP65
- Werma 853 Series Blue Beacon 48V Base LED Bulb, IP65
- Werma 853 Series Blue Beacon 48V Continuous Wall LED Bulb, IP65
- Werma 853 Series Blue Beacon 24V Continuous Wall LED Bulb, IP65
- Werma 853 Series Blue Beacon 230V Continuous Wall LED Bulb, IP65
- Werma 853 Series Blue Beacon 230V Wall LED Bulb, IP65
