Werma 885 Series Red Beacon 24V Base, LED Bulb, IP65
- RS Stock No.:
- 251-8883
- Distrelec Article No.:
- 302-52-966
- Mfr. Part No.:
- 885.130.75
- Manufacturer:
- Werma
Subtotal (1 unit)*
€173.32
(exc. VAT)
€213.18
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.32 |
*price indicative
- RS Stock No.:
- 251-8883
- Distrelec Article No.:
- 302-52-966
- Mfr. Part No.:
- 885.130.75
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Consumption | 175mA | |
| Current Type | AC/DC | |
| Base Diameter | 98mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Series | 885 | |
| Revolution Speed | 180rpm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 151mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Red | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Consumption 175mA | ||
Current Type AC/DC | ||
Base Diameter 98mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Series 885 | ||
Revolution Speed 180rpm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 151mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
WERMA Beacon, Mirrored, 320g Weight - 885 Series - 885.130.75
Raise the alarm during hazardous conditions courtesy of this red beacon from WERMA. Its revolving beam quickly catches your attention, while its brilliant LED lamp ensures the unit is easily spotted in areas of poor visibility. Thanks to a maximum optical service life of 50,000 hours, you can count on the component's longevity. Screw terminals make it a breeze to wire using conventional tools. As this durable connection method resists vibration, the product is compatible with moving machinery.
Features & Benefits
• IP65-rated housing is dust-tight and protected against low-pressure water jets from any direction
• PC/ABS construction is corrosion resistant, making it suitable for use in humid settings
• Light weight of 320g puts minimal strain on your mounting surface
Applications
• Agricultural equipment
• Packaging warehouses
• Automotive manufacturing
• Pharmaceutical industry
Is this beacon energy-efficient?
Yes. Its low heat-generating LED means you can rest assured of the beacon's minimal power consumption.
Related links
- Werma 885 Series Red Beacon 24V Base IP65
- Werma 885 Series Yellow Beacon 24V Base IP65
- Werma 885 Series Green Beacon 24V Base IP65
- Werma 885 Series Blue Beacon 24V Base IP65
- Werma 885 Series Red Beacon 230V Base IP65
- Werma 885 Series Green Beacon 230V Base IP65
- Werma 885 Series Yellow Beacon 230V Base IP65
- Werma 885 Series Blue Beacon 230V Base IP65
