Werma 885 Series Yellow Beacon 24V Base, LED Bulb, IP65
- RS Stock No.:
- 251-8895
- Distrelec Article No.:
- 302-52-976
- Mfr. Part No.:
- 885.340.75
- Manufacturer:
- Werma
Subtotal (1 unit)*
€179.43
(exc. VAT)
€220.70
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.43 |
*price indicative
- RS Stock No.:
- 251-8895
- Distrelec Article No.:
- 302-52-976
- Mfr. Part No.:
- 885.340.75
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Yellow | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 175mA | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Series | 885 | |
| Revolution Speed | 180rpm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 200mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Yellow | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 175mA | ||
Current Type AC/DC | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Series 885 | ||
Revolution Speed 180rpm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 200mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright rotating Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mount
LED Rotating beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 885 Series Yellow Beacon 24V Base IP65
- Werma 885 Series Red Beacon 24V Base IP65
- Werma 885 Series Green Beacon 24V Base IP65
- Werma 885 Series Blue Beacon 24V Base IP65
- Werma 885 Series Yellow Beacon 230V Base IP65
- Werma 829 Series Yellow Beacon 24V Base IP65
- Werma 829 Series Yellow Beacon 24V Continuous Base IP65
- Werma 211 Series Yellow Beacon 24V Continuous Base IP65
