Patlite 1M1 Series Red Warning Light LED 24V Multiple Surface Mount, LED Bulb, IP68
- RS Stock No.:
- 253-2649
- Distrelec Article No.:
- 303-15-277
- Mfr. Part No.:
- LPT-1M1-R
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€181.40
(exc. VAT)
€223.12
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.40 |
*price indicative
- RS Stock No.:
- 253-2649
- Distrelec Article No.:
- 303-15-277
- Mfr. Part No.:
- LPT-1M1-R
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Warning Light LED | |
| Light Effect | Multiple | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Current Consumption | 1.1A | |
| Mount Type | Surface Mount | |
| Current Type | DC | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Series | 1M1 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 13.5mm | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Warning Light LED | ||
Light Effect Multiple | ||
Lens Colour Red | ||
Bulb Type LED | ||
Current Consumption 1.1A | ||
Mount Type Surface Mount | ||
Current Type DC | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Series 1M1 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Height 13.5mm | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Patlite LPT Series Red Warning Light
The Patlite LPT series are highly durable warning lights with various flash patterns and ability to set multiple units in simultaneous or alternating operation. The LPT series warning beacon lights have 100,000-hour long-life LED with maintenance-free operation. They have high visibility and can be seen from a distance of more than 300 meters. The various flash patterns of the LPT warning lights include triple flash, extreme warning flash, continuous on and blinking patterns.
It operates at rated voltage of 12-24V DC, at ambient temperature of -30°C - +75°C. It has a thin and compact design making it easy to be mounted in both indoor and outdoor locations.
Related links
- Patlite 1M1 Series Blue Warning Light 24V Multiple Indoor/Outdoor IP68
- Patlite 1M1 Series Yellow Warning Light 24V Multiple Indoor/Outdoor IP68
- Patlite 2M1 Series Red Warning Light 24V Multiple Indoor/Outdoor IP68
- Patlite 2M1 Series Blue Warning Light 24V Multiple Indoor/Outdoor IP68
- Patlite 2M1 Series Yellow Warning Light 24V Multiple Indoor/Outdoor IP68
- Patlite 2M1 Series Green Warning Light 24V Multiple Indoor/Outdoor IP68
- Moflash LED401 Series Green Beacon 24V Multiple Surface IP65
- Moflash LED200 Series Green LED Beacon 24V Multiple Surface IP65
