Moflash LED401 Series Green Beacon 24V Multiple Surface, LED Bulb, IP65
- RS Stock No.:
- 222-2014
- Mfr. Part No.:
- LED401-02-04
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€272.76
(exc. VAT)
€335.49
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.76 |
*price indicative
- RS Stock No.:
- 222-2014
- Mfr. Part No.:
- LED401-02-04
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Multiple | |
| Lens Colour | Green | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Consumption | 200mA | |
| Current Type | DC | |
| Mount Type | Surface | |
| Base Diameter | 150mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Series | LED401 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 205mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Multiple | ||
Lens Colour Green | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Consumption 200mA | ||
Current Type DC | ||
Mount Type Surface | ||
Base Diameter 150mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Series LED401 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 205mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- GB
Moflash Green Multifunction LED Beacon, 24V DC, -25°C to +55°C - LED401 Series - LED401-02-04
Use this LED beacon from Moflash for effective visual signalling in your commercial and industrial areas. It gives off a bright green signal that indicates your equipment is in good working condition, or that a work area is safe to enter. The acrylonitrile butadiene styrene (ABS) base is resistant to impact and wear, making it suitable for use in harsh environments. Its polycarbonate (PC) lens is UV-stable, meaning it won't fade or degrade in areas exposed to direct sunlight.
Features & Benefits
• Light weight of 470g to minimise strain on your equipment
• 360° light output around the vertical axis for visibility from all angles
• Wide operating temperature range of -25°C to +55°C for use in demanding conditions
• IP65 (ingress protection) rating for protection against dust and low-pressure water jets
Applications
• Utility equipment
• Packaging industry
• Heavy plant machinery
How many different light effects does this beacon have?
This beacon offers a choice of four different light effects: a static mode, a flashing mode, a single-column rotating mode and a twin-column rotating mode. You can easily select the mode that best suits your application using the four-way switch on the PCB (printed circuit board), making it a versatile choice.
Related links
- Moflash LED401 Series Blue Beacon 24V Multiple Surface IP65
- Moflash LED201 Series Green LED Beacon 24V Multiple Surface IP65
- Moflash LED401 Series Red Beacon 24V dc Flashing Steady Surface IP65
- Moflash LED401 Series White LED Beacon 24V Steady Flashing Surface IP65
- Moflash LED401 Series Amber Beacon 24V dc Steady Rotating Surface IP65
- Moflash LED200 Series Green LED Beacon 24V Multiple Surface IP65
- Moflash LED200 Series Blue Beacon 24V Multiple Surface IP65
- Moflash LED400 Series Blue Beacon 24V Multiple Surface IP65
