Schneider Electric Harmony XVB Series Red Beacon 24V ac/dc Flashing Base, Discharge Tube Bulb, IP65

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
294-0540
Mfr. Part No.:
XVBL6B4
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Red

Housing Material

Polyester

Bulb Type

Discharge Tube

Current Type

AC/DC

Mount Type

Base

Base Diameter

70mm

Lamp Included

Yes

Maximum Supply Voltage

24V ac/dc

Series

Harmony XVB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

232mm

IP Rating

IP65

Standards/Approvals

ATEX, EN60947-5-1, EN60947-5-5, IECEX, ISO13849-1, ISO13850

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider XVBL Xenon Beacons


The Schneider Harmony XVBL beacons are visual signalling units that offer 360° visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.

High power signalling over long distances

Integral flash discharge tube (Xenon)

Made from polycarbonate

IP65 protection

Note

Not suitable for steady light signalling due to the heat generated.

Approvals

CSA C22-2 no14, UL 508, CCC, GOST.

Standards

EN/IEC 60947-5-1.

Supplied with

a cover, illuminated head unit and a base unit (direct or tube fixing).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy