Werma EM 208 Series Yellow Beacon 48V ac Flashing Panel, Xenon Bulb, IP65

Image representative of range

Subtotal (1 unit)*

€147.58

(exc. VAT)

€181.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€147.58

*price indicative

RS Stock No.:
455-2892
Mfr. Part No.:
208.300.68
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Yellow

Housing Material

Polyamide Fibreglass Reinforced

Bulb Type

Xenon

Current Type

AC

Mount Type

Panel

Base Diameter

58mm

Terminal Type

Spade

Housing Colour

Black

Maximum Supply Voltage

48V ac

Lamp Included

No

Minimum Operating Temperature

-20°C

Series

EM 208

Maximum Operating Temperature

50°C

Height

104mm

IP Rating

IP65

Standards/Approvals

when used With insulated spades, Finger-Proof model according to BGV A2

COO (Country of Origin):
DE

Flashing Installation - Series 208


Flashing xenon units

0.75 Hz frequency and 1 Ws flash energy

57mm diameter

Panel cut out M22 (22.5 mm) with 6.3 mm Faston connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy