Schneider Electric Harmony XVB Series Amber Beacon 24V ac/dc Flashing Base, LED Bulb, IP65
- RS Stock No.:
- 610-3262
- Distrelec Article No.:
- 303-08-349
- Mfr. Part No.:
- XVBL1B5
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 610-3262
- Distrelec Article No.:
- 303-08-349
- Mfr. Part No.:
- XVBL1B5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | Polyester | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -40°C | |
| Series | Harmony XVB | |
| Maximum Operating Temperature | 70°C | |
| Height | 63mm | |
| IP Rating | IP65 | |
| Standards/Approvals | ISO13850, ATEX, EN60947-5-1, ISO13849-1, IECEX, EN60947-5-5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material Polyester | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type AC/DC | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -40°C | ||
Series Harmony XVB | ||
Maximum Operating Temperature 70°C | ||
Height 63mm | ||
IP Rating IP65 | ||
Standards/Approvals ISO13850, ATEX, EN60947-5-1, ISO13849-1, IECEX, EN60947-5-5 | ||
XVB Series - LED
High power signalling over long distances
70mm diameter
Complete unit comprises of an illmuminated unit and a base unit (direct or tube fixing)
IP65 protection
Related links
- Schneider Electric Harmony XVB Series Amber Beacon 24V ac/dc Flashing Base IP65
- Schneider Electric Harmony XVB Series Red Beacon 24V ac/dc Flashing Base IP65
- Schneider Electric Harmony XVB Series Amber Beacon 24V ac/dc Steady Base IP65
- Schneider Electric Harmony XVB Series Amber Beacon 230V ac/dc Flashing Base IP65
- Schneider Electric Harmony XVB Series Amber Beacon 230V ac Flashing Base IP65
- Schneider Electric Harmony XVB Series Amber Beacon 230V ac Flashing Base IP65
- Schneider Electric Harmony XVR Series Amber Beacon 24V dc Flashing LED Bulb IP23
- Schneider Electric Harmony XVB Series Red Beacon 24V ac/dc Flashing Base IP65
