Schneider Electric Harmony XVB Series Red Beacon 24V ac/dc Flashing Base, LED Bulb, IP65
- RS Stock No.:
- 610-0027
- Distrelec Article No.:
- 303-04-893
- Mfr. Part No.:
- XVBL1B4
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 610-0027
- Distrelec Article No.:
- 303-04-893
- Mfr. Part No.:
- XVBL1B4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polyester | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V ac/dc | |
| Lamp Included | Yes | |
| Series | Harmony XVB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +50°C | |
| Height | 139mm | |
| IP Rating | IP65 | |
| Standards/Approvals | ATEX, EN60947-5-1, ISO13849-1, EN60947-5-5, IECEX, ISO13850 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polyester | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type AC/DC | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V ac/dc | ||
Lamp Included Yes | ||
Series Harmony XVB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +50°C | ||
Height 139mm | ||
IP Rating IP65 | ||
Standards/Approvals ATEX, EN60947-5-1, ISO13849-1, EN60947-5-5, IECEX, ISO13850 | ||
XVB Series - LED
High power signalling over long distances
70mm diameter
Complete unit comprises of an illmuminated unit and a base unit (direct or tube fixing)
IP65 protection
Related links
- Schneider Electric Harmony XVB Series Red Flashing Beacon 24V ac/dc IP65
- Schneider Electric Harmony XVB Series Amber Flashing Beacon 24V ac/dc IP65
- Schneider Electric Harmony XVB Series Amber Flashing Beacon 24V ac/dc IP65
- Schneider Electric Harmony XVB Series Red Flashing Beacon 230V ac IP65
- Schneider Electric Harmony XVB Series Red Flashing Beacon 230V ac IP65
- Schneider Electric Harmony XVB Series Red Flashing Beacon 230V ac IP65
- Schneider Electric Harmony XVB Series Red Flashing Beacon 230V ac/dc IP65
- Schneider Electric Harmony XVB Series Amber Steady Beacon 24V ac/dc IP65
