e2s E2xB05 Series Amber Beacon 230V ac Strobe Bracket, Xenon Bulb, IP66

Image representative of range

Subtotal (1 unit)*

€702.18

(exc. VAT)

€863.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€702.18

*price indicative

RS Stock No.:
615-7225
Mfr. Part No.:
E2XB05DC024B1R1B/A
Manufacturer:
e2s
Find similar products by selecting one or more attributes.
Select all

Brand

e2s

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Amber

Housing Material

PPS, ABS

Bulb Type

Xenon

Mount Type

Bracket

Current Consumption

275mA

Current Type

DC

Base Diameter

170mm

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

230V ac

Series

E2xB05

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Height

230mm

IP Rating

IP66

Standards/Approvals

UL/cULs, IECEX, EN60529, ATEX, EN60079-0, UL50E/NEMA250

RoHS Status: Exempt

COO (Country of Origin):
GB

E2S 1-31-010 Beacon


E2S Xenon Beacon - E2xB05


This E2xB05 by E2S is a robust 5 Joule Xenon strobe beacon, which has been created and designed for a variety of signalling applications in different locations. The enclosures are manufactured from lightweight, high performance PPS, ensuring the beacon is corrosion proof and suitable for harsh environments.

Features and Benefits


• The E2xB05 features an automatically synchronised flash rate of 60 flashes per minute

• The device has a very large termination area, and duplicate cable terminations

• The Xenon tube is mechanically secured against vibrations and shocks and can be replaced by the user on assembly

• Featuring a stainless steel dome guard as standard and a stainless steel adjustable 'U' bracket

Applications


Xenon beacons provide an efficient signalling solution in a range of industrial applications. Available in a variety of colours, they can signal hazards, emergencies and more in environments such as:

• Emergency exits

• Warehouses and factories

• Machinery

• Walkways

Approvals


• ATEX certificate: DEMKO 06 ATEX 0421554X

• IECEx certficate: IECEx ULD 14.0012X

• UL/cUL File ref: E245313

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy