e2s E2xB05 Series Amber Beacon 230V ac Strobe Bracket, Xenon Bulb, IP66
- RS Stock No.:
- 615-7247
- Mfr. Part No.:
- E2XB05AC230B1R1B/A
- Manufacturer:
- e2s
Image representative of range
Subtotal (1 unit)*
€661.09
(exc. VAT)
€813.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €661.09 |
*price indicative
- RS Stock No.:
- 615-7247
- Mfr. Part No.:
- E2XB05AC230B1R1B/A
- Manufacturer:
- e2s
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | e2s | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Amber | |
| Housing Material | PPS, ABS | |
| Bulb Type | Xenon | |
| Current Consumption | 30mA | |
| Current Type | AC | |
| Mount Type | Bracket | |
| Base Diameter | 170mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac | |
| Series | E2xB05 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 230mm | |
| IP Rating | IP66 | |
| Standards/Approvals | UL50E, EN60079-0, IECEX, cULs, NEMA250, ATEX, EN60529, UL | |
| Select all | ||
|---|---|---|
Brand e2s | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Amber | ||
Housing Material PPS, ABS | ||
Bulb Type Xenon | ||
Current Consumption 30mA | ||
Current Type AC | ||
Mount Type Bracket | ||
Base Diameter 170mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac | ||
Series E2xB05 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Height 230mm | ||
IP Rating IP66 | ||
Standards/Approvals UL50E, EN60079-0, IECEX, cULs, NEMA250, ATEX, EN60529, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
E2S 1-31-010 Beacon
E2S Xenon Beacon - E2xB05
This E2xB05 by E2S is a robust 5 Joule Xenon strobe beacon, which has been created and designed for a variety of signalling applications in different locations. The enclosures are manufactured from lightweight, high performance PPS, ensuring the beacon is corrosion proof and suitable for harsh environments.
Features and Benefits
• The E2xB05 features an automatically synchronised flash rate of 60 flashes per minute
• The device has a very large termination area, and duplicate cable terminations
• The Xenon tube is mechanically secured against vibrations and shocks and can be replaced by the user on assembly
• Featuring a stainless steel dome guard as standard and a stainless steel adjustable 'U' bracket
Applications
Xenon beacons provide an efficient signalling solution in a range of industrial applications. Available in a variety of colours, they can signal hazards, emergencies and more in environments such as:
• Emergency exits
• Warehouses and factories
• Machinery
• Walkways
Approvals
• ATEX certificate: DEMKO 06 ATEX 0421554X
• IECEx certficate: IECEx ULD 14.0012X
• UL/cUL File ref: E245313
Related links
- e2s E2xB05 Series Amber Beacon 230V ac Strobe Bracket IP66
- e2s E2xB05 Series Red Beacon 230V ac Strobe Bracket IP66
- e2s BExBG05 Series Amber Beacon 230V ac Strobe Bracket IP67
- e2s BExBG05 Series Amber Beacon 230V dc Strobe Bracket IP67
- e2s BExBG15 Series Amber Beacon 230V ac Strobe Surface IP67
- e2s BExBG15 Series Red Beacon 230V ac Strobe Surface Xenon Bulb, IP67
- e2s L101X Series Amber Beacon 230V ac/dc Flashing Surface IP66
- e2s L101X Series Amber Beacon 230V ac Flashing Surface IP66
