Moflash BC150 Series Red Beacon 240V dc Flashing Base, Xenon Bulb, IP66

Image representative of range

Subtotal (1 unit)*

€816.36

(exc. VAT)

€1,004.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€816.36

*price indicative

RS Stock No.:
787-2174
Mfr. Part No.:
BC150RX10DCNNNARDN
Manufacturer:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Red

Housing Material

Stainless Steel, Glass Reinforced Plastic

Bulb Type

Xenon

Mount Type

Base

Current Type

DC

Housing Colour

Red

Maximum Supply Voltage

240V dc

Lamp Included

Yes

Minimum Operating Temperature

-40°C

Series

BC150

Maximum Operating Temperature

70°C

Height

120mm

IP Rating

IP66

Standards/Approvals

EN 60079-31:2009, EN 60079-1:2007, EN 60079-0:2012, IEC 60079-31:2008, IEC 60079-1:2007, IEC 60079-0:2011

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Moflash Explosion Proof Beacon, BC150 Series


The BC150 beacon has been approved for use in potentially explosive atmospheres, hazardous areas and very harsh environmental conditions.

Typical applications are Oil and Gas, On-shore & Offshore, Chemical, Petrochemical, Refineries & Marine locations, etc.

This warning beacon has a choice of two types of light source: either Xenon (strobe) with multiple flash rate and power ratings or an LED array with three status type indication options and two power ratings. The design of this beacon allows for termination inside the enclosure.

Xenon or LED visual beacons

360° light output around the vertical axis

Dustproof and weatherproof

Red (RAL3001) GRP (Glass Reinforced Plastic)

Tempered glass lens

L 150mm x W 150mm x H 212mm

IP66 / IP67 protection

Temperature -40 to +70°C

Accepts upto ≤2.5mm2 incorporating rising clamp protectors

Cable entry 4 x M20

Weight 3.8 kg

RoHS compliant and CE marked

Approvals

Approved by ATEX and CQST, IMETRO and IECEX
ATEX: II 2G Exd IIC T4 - T6 (incorporating IIA & IIB)
Zones 1 & 2, zones 21 & 22

Standards

Conforms to EN (IEC) 60079-0, EN (IEC) 60079-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy