Moflash BC150 Series Red Beacon 240V ac Steady, Rotating, Flashing Base, LED Bulb, IP66
- RS Stock No.:
- 787-2203
- Mfr. Part No.:
- BC150RL10ACNNNARDN
- Manufacturer:
- Moflash
Image representative of range
Subtotal (1 unit)*
€1,030.86
(exc. VAT)
€1,267.96
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,030.86 |
*price indicative
- RS Stock No.:
- 787-2203
- Mfr. Part No.:
- BC150RL10ACNNNARDN
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Steady, Rotating, Flashing | |
| Lens Colour | Red | |
| Housing Material | BC125 Stainless Steel | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | AC | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 240V ac | |
| Lamp Included | Yes | |
| Series | BC150 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 120mm | |
| IP Rating | IP66 | |
| Standards/Approvals | EN 60079-31:2009 (IEC 60079-31:2008), EN 60079-1:2007 (IEC 60079-1:2007), EN 60079-0:2012 (IEC 60079-0:2011) | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Steady, Rotating, Flashing | ||
Lens Colour Red | ||
Housing Material BC125 Stainless Steel | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type AC | ||
Housing Colour Red | ||
Maximum Supply Voltage 240V ac | ||
Lamp Included Yes | ||
Series BC150 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 120mm | ||
IP Rating IP66 | ||
Standards/Approvals EN 60079-31:2009 (IEC 60079-31:2008), EN 60079-1:2007 (IEC 60079-1:2007), EN 60079-0:2012 (IEC 60079-0:2011) | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Moflash Explosion Proof Beacon, BC150 Series
The BC150 beacon has been approved for use in potentially explosive atmospheres, hazardous areas and very harsh environmental conditions.
Typical applications are Oil and Gas, On-shore & Offshore, Chemical, Petrochemical, Refineries & Marine locations, etc.
This warning beacon has a choice of two types of light source: either Xenon (strobe) with multiple flash rate and power ratings or an LED array with three status type indication options and two power ratings. The design of this beacon allows for termination inside the enclosure.
Xenon or LED visual beacons
360° light output around the vertical axis
Dustproof and weatherproof
Red (RAL3001) GRP (Glass Reinforced Plastic)
Tempered glass lens
L 150mm x W 150mm x H 212mm
IP66 / IP67 protection
Temperature -40 to +70°C
Accepts upto ≤2.5mm2 incorporating rising clamp protectors
Cable entry 4 x M20
Weight 3.8 kg
RoHS compliant and CE marked
Approvals
Approved by ATEX and CQST, IMETRO and IECEX
ATEX: II 2G Exd IIC T4 - T6 (incorporating IIA & IIB)
Zones 1 & 2, zones 21 & 22
ATEX: II 2G Exd IIC T4 - T6 (incorporating IIA & IIB)
Zones 1 & 2, zones 21 & 22
Standards
Conforms to EN (IEC) 60079-0, EN (IEC) 60079-1
Related links
- Moflash BC150 Series Red Beacon 240V dc Rotating Flashing Base IP66
- Moflash BC150 Series Amber Beacon 240V ac Flashing Steady Base IP66
- Moflash BC150 Series Red Beacon 240V dc Flashing Base IP66
- Moflash BC150 Series Amber Beacon 240V dc Flashing Base IP66
- Moflash BC150 Series Amber Beacon 240V dc Multiple Base IP66
- RS PRO Green Beacon 240V Steady Flashing Base IP66
- Moflash BC150 Series Amber Beacon 240V dc Flashing Wall IP66
- AUER Signal RDM Series Amber LED Beacon 240V ac Strobe Rotating Flashing Base IP66
