Schneider Electric Harmony XVR Series Red Beacon Base Mount, LED Bulb, IP66
- RS Stock No.:
- 814-5151
- Mfr. Part No.:
- XVR13B04
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€398.35
(exc. VAT)
€489.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €398.35 |
*price indicative
- RS Stock No.:
- 814-5151
- Mfr. Part No.:
- XVR13B04
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Mount Type | Base Mount | |
| Current Consumption | 125mA | |
| Current Type | DC | |
| Base Diameter | 130mm | |
| Housing Colour | Yellow | |
| Lamp Included | Yes | |
| Series | Harmony XVR | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 179mm | |
| IP Rating | IP66 | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon | ||
Lens Colour Red | ||
Bulb Type LED | ||
Mount Type Base Mount | ||
Current Consumption 125mA | ||
Current Type DC | ||
Base Diameter 130mm | ||
Housing Colour Yellow | ||
Lamp Included Yes | ||
Series Harmony XVR | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Height 179mm | ||
IP Rating IP66 | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XVR Series Beacon, Base Mount Mounting Style, 130mm Base Diameter - XVR13B04
This beacon offers a visual warning signal that is essential for enhancing safety in various environments. With an IP66 rating, it is designed to endure harsh conditions while ensuring high visibility. The advanced LED technology provides a rotating light effect, making it suitable for diverse industrial applications, including automation and mechanical systems. This beacon contributes to improved operational safety standards.
Features & Benefits
• High luminosity LED technology ensures visibility
• 24V DC operation is compatible with a variety of electrical systems
• Rotating light effect increases alertness in dynamic environments
• IP66 rating protects against dust and moisture ingress
• Durable yellow housing withstands tough industrial conditions
• Compact design allows for easy base mounting in confined spaces
Applications
• Serves as a warning signal in manufacturing facilities
• Installed on vehicles for increased roadside visibility
• Used on construction sites to indicate hazards
• Applied in emergency response scenarios for location identification
• Integrated into automated systems for visual alerts
What is the maximum and minimum operating temperature range?
The operating temperature range is -30°C to +50°C, while it can withstand storage temperatures between -35°C and +70°C.
How does the beacon connect to the power supply?
The beacon connects through a clamping connection suitable for 1.25mm² cables, ensuring secure electrical connections.
Is the light source user-replaceable?
The unit comes with an integrated LED lamp that typically does not require replacement.
What protective standards does this beacon conform to?
It adheres to IEC standards, including specific regulations for electrical safety and environmental resistance.
What type of screws is required for mounting?
The beacon requires three M8 screws for secure installation to a suitable surface.
Related links
- Schneider Electric XVR Series Red Beacon Base Mount IP66
- Schneider Electric Harmony XVR Series Amber Beacon 24V dc Base Mount IP66
- Schneider Electric Harmony XVR Series Red Multiple Effect Beacon Base Mount IP23, IP65
- Schneider Electric XVR Series Red Beacon Base Mount, LED Bulb
- Schneider Electric Harmony XVR Series Blue Multiple Effect Beacon Base Mount IP23, IP65
- Schneider Electric XVR Series Amber Beacon Base Mount IP66
- Schneider Electric XVR Series Red Rotating Beacon Base Mount, LED Bulb
- Schneider Electric XVR Series Blue Beacon Base Mount, LED Bulb
