Schneider Electric XVB Series Blue Flashing Beacon, 24 V ac, 24 → 48 V dc, Tube Mounting, Incandescent Bulb,
- RS Stock No.:
- 814-6785
- Mfr. Part No.:
- XVBL4B6
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-6785
- Mfr. Part No.:
- XVBL4B6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 24 V ac, 24 → 48 V dc | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Mounting Style | Tube Mounting | |
| Bulb Type | Incandescent | |
| Current Type | AC, DC | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Lamp Included | No | |
| Series | XVB | |
| Height | 139mm | |
| Better World Verification | Green Premium | |
| IP Rating | IP65, IP66 | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 24 V ac, 24 → 48 V dc | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Mounting Style Tube Mounting | ||
Bulb Type Incandescent | ||
Current Type AC, DC | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
Lamp Included No | ||
Series XVB | ||
Height 139mm | ||
Better World Verification Green Premium | ||
IP Rating IP65, IP66 | ||
Maximum Temperature +40°C | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric XVBL Series Yellow Flashing Beacon 24 → 48 V dc Incandescent, LED
- Werma BM 827 Series Red Flashing Beacon Surface Mount, Incandescent Bulb
- RS PRO Flashing Beacon 24 V dc Incandescent Bulb, IP56
- Schneider Electric Harmony XVB Series Amber Beacon 230V ac Flashing Base IP65
- Schneider Electric Harmony XVB Series Red Beacon 48V dc Flashing Panel IP65
- Schneider Electric Harmony XVB Series Red Beacon 230V ac Flashing Base IP65
- Schneider Electric Harmony XVB Series Amber Beacon 48V dc Flashing Panel IP65
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit Incandescent Bulb 230V ac IP65
