RS PRO Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Incandescent Bulb, IP56
- RS Stock No.:
- 235-477
- Manufacturer:
- RS PRO
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€434.86
(exc. VAT)
€534.88
(inc. VAT)
- RS Stock No.:
- 235-477
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 12 V dc, 24 V dc | |
| Light Effect | Flashing | |
| Mounting Style | Surface Mount | |
| Bulb Type | Incandescent | |
| Current Type | DC | |
| Base Diameter | 166mm | |
| Housing Colour | Black | |
| Lamp Included | No | |
| Series | V10994 | |
| Height | 207mm | |
| IP Rating | IP56 | |
| Standards Met | RoHS Compliant | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 12 V dc, 24 V dc | ||
Light Effect Flashing | ||
Mounting Style Surface Mount | ||
Bulb Type Incandescent | ||
Current Type DC | ||
Base Diameter 166mm | ||
Housing Colour Black | ||
Lamp Included No | ||
Series V10994 | ||
Height 207mm | ||
IP Rating IP56 | ||
Standards Met RoHS Compliant | ||
Minimum Temperature -30°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- GB
Related links
- Werma BM 827 Series Red Flashing Beacon Surface Mount, Incandescent Bulb
- RS PRO Flashing Beacon Surface Mount IP56
- Moflash X 501 Series Flashing Beacon 24 V dc Xenon Bulb
- Klaxon Green Flashing Beacon 24 V dc Xenon Bulb, IP65
- Werma BM 884 Series Red Rotating Beacon Surface Mount, Incandescent Bulb
- RS PRO Beacon 12V dc Flashing Surface IP56
- RS PRO Beacon 24V dc Flashing Surface IP56
- RS PRO Clear Flashing Light Bar 24 V dc LED Bulb, IP56

