Eaton Solista LX Wall Series Red Beacon 60V dc Flashing Wall, LED Bulb, IP33C
- RS Stock No.:
- 824-6083
- Mfr. Part No.:
- 812013FULL-0255X
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€54.01
(exc. VAT)
€66.43
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.01 |
*price indicative
- RS Stock No.:
- 824-6083
- Mfr. Part No.:
- 812013FULL-0255X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Mount Type | Wall | |
| Current Type | DC | |
| Current Consumption | 10mA | |
| Base Diameter | 93mm | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 60V dc | |
| Series | Solista LX Wall | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 38mm | |
| IP Rating | IP33C | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS | ||
Bulb Type LED | ||
Mount Type Wall | ||
Current Type DC | ||
Current Consumption 10mA | ||
Base Diameter 93mm | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 60V dc | ||
Series Solista LX Wall | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 38mm | ||
IP Rating IP33C | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- GB
Eaton Beacon, Wall Mount, IP33C - SOL-LX-W/RF/R1/S
This beacon by Eaton is a high-quality LED light that provides good visibility in various settings. With a red housing colour and a flashing light effect, this beacon is not only visually appealing but also functional. The beacon is designed to be wall-mounted, making it easy to install in a variety of locations. With an IP33C rating, it is suitable for indoor use and can withstand a range of temperatures. The beacon's low current consumption and high visibility make it an ideal choice for applications where safety and visibility are crucial.
Features & Benefits
• LED bulb type for efficient and long-lasting illumination
• Wall mount style for easy installation
• Red housing colour for high visibility
• Flashing light effect for enhanced alerting capabilities
• IP33C rating for indoor use and protection against dust and water
• EN54-3 certified for quality and performance assurance
• DC current type for stable and reliable operation
• Supply voltage range of 9 to 60 V DC for versatility
• Ultra low current consumption of 10mA for energy efficiency
• Switchable flash rate to reduce power consumption
Applications
• Ideal for use in bedrooms, bathrooms, and toilets
• Suitable for fire alarm systems and emergency alerting
• Can be used in warehouses, factories, and public buildings
• Suitable for areas with high visibility requirements
Can it be used in outdoor settings?
Yes, this beacon is designed for indoor use but can be used in outdoor settings as long as it is protected from direct exposure to the elements.
Will it work with existing fire alarm systems?
Yes, this LED beacon is compatible with a wide range of fire alarm systems, making it easy to integrate into your existing setup.
Is it easy to install on different surfaces?
Yes, this wall mount beacon comes with all the necessary hardware for installation on a variety of surfaces, making it versatile and easy to set up.
Note
Eaton formerly known as Fulleon
Related links
- Eaton Solista LX Wall Series Red Flashing Beacon 60V dc IP33C, IP65
- Eaton Solista LX Wall Series Red Flashing Beacon VAD 60V dc IP33C, IP65
- Eaton Solista LX Wall Series Red Flashing Beacon 60V dc IP65, IP33C
- Eaton Solista LX Wall Series Red Flashing Beacon 60V dc IP65
- Eaton Solista LX Ceiling Series Red Flashing Beacon 60V dc IP65, IP33C
- Eaton Solista LX Ceiling Series Red Flashing Beacon 60V dc IP65, IP33C
- Eaton RoLP LX Wall Series Red Sounder-Beacon Combination, IP65 28V dc Wall 102 dB @ 1m
- Klaxon Sonos Pulse Series Red Flashing LED Beacon 60V IP21C, IP33C
