Eaton Solista LX Wall Series Red Beacon 60V dc Flashing Wall, LED Bulb, IP65, IP33C
- RS Stock No.:
- 824-6093
- Mfr. Part No.:
- 812016FULL-0257X
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€38.89
(exc. VAT)
€47.83
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.89 |
*price indicative
- RS Stock No.:
- 824-6093
- Mfr. Part No.:
- 812016FULL-0257X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Mount Type | Wall | |
| Current Type | DC | |
| Current Consumption | 25mA | |
| Base Diameter | 90mm | |
| Housing Colour | White | |
| Maximum Supply Voltage | 60V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | Solista LX Wall | |
| Maximum Operating Temperature | 70°C | |
| Height | 66mm | |
| IP Rating | IP65, IP33C | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS | ||
Bulb Type LED | ||
Mount Type Wall | ||
Current Type DC | ||
Current Consumption 25mA | ||
Base Diameter 90mm | ||
Housing Colour White | ||
Maximum Supply Voltage 60V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series Solista LX Wall | ||
Maximum Operating Temperature 70°C | ||
Height 66mm | ||
IP Rating IP65, IP33C | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- GB
Eaton Beacon, Red lens, White housing - SOL-LX-W/RF/W1/D
This beacon from Eaton is a high-quality LED light with a red lens, designed for wall mounting. It is compliant with EN54-3 standards. The beacon operates on DC voltage, with a wide temperature range from -25 °C to +70 °C. Its white housing ensures good visibility.
Features & Benefits
• LED light technology for efficient and long-lasting illumination
• Wall mount design for easy installation and optimal positioning
• Red lens for clear visual signalling
• Compliant with EN54-3 standards for safety and reliability
• Wide temperature range (-25 °C to +70 °C) for versatility
• White housing for durability and visibility in various environments
Applications
• Ideal for use in industrial settings where visual signalling is required
• Suitable for applications in the food and beverage, pharmaceutical, and automotive industries
• Can be used in mining and quarrying operations for safety signalling
• Recommended for installation in factory automation systems for alarm notifications
Can this beacon be used in outdoor environments?
Yes, the beacon is suitable for outdoor use due to its durable construction and wide temperature range.
Will this beacon work in both high and low temperature conditions?
Yes, the beacon is designed to operate efficiently in temperatures ranging from -25 °C to +70 °C.
Is this beacon easy to install on walls?
Yes, the wall mount design of the beacon makes it easy to install and position for optimal visibility.
Can this beacon be used in conjunction with other safety devices?
Yes, the beacon can be integrated with other safety devices such as interlock switches and safety relays for enhanced safety measures.
Does this beacon provide a flashing light effect?
Yes, the beacon features a flashing light effect for clear visibility and signalling.
Note
Eaton formerly known as Fulleon
Related links
- Eaton Solista LX Wall Series Red Flashing Beacon 60V dc IP33C, IP65
- Eaton Solista LX Ceiling Series Red Flashing Beacon 60V dc IP65, IP33C
- Eaton Solista LX Wall Series Red Flashing Beacon 60V dc IP65
- Eaton Solista LX Wall Series Red Flashing Beacon 60V dc IP33C
- Eaton Solista LX Wall Series Red Flashing Beacon VAD 60V dc IP33C, IP65
- Eaton Solista LX Ceiling Series Red Flashing Beacon 60V dc IP65, IP33C
- Klaxon Sonos Pulse Series Red Flashing LED Beacon 60V IP21C, IP33C
- Eaton Fulleon LED Bulb Surface, IP65
