SKF Lock Washer Bearing Tab Washer For Use With Lock Nut, MB 1

Subtotal (1 unit)*

€1.37

(exc. VAT)

€1.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 144 unit(s) ready to ship from another location
  • Plus 248 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.37

*price indicative

RS Stock No.:
237-2220
Mfr. Part No.:
MB 1
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Sub Type

Lock Washer

Product Type

Bearing Tab Washer

Inside Diameter

12 mm

Dimensions

17 x 25 x 1 mm

Standards/Approvals

No

For Use With

Lock Nut

SKF Bearing Tab Washer, Lock Washer Type, 12mm ID, 25mm OD - MB 1


When you're looking for a robust solution to secure your bearings, opt for this bearing tab washer from SKF. It fastens to KM, KML and HM-series lock nuts to prevent loosening, even in high-speed systems. Metal tabs are arranged around the edge of the washer and can be easily bent to fit your lock nut's specifications. Installation is quick and easy with the help of a hook or C-shaped spanner, as all you need to do is press the tabs into the grooves on the lock nut to establish a secure connection.

Features & Benefits


• 12mm bore size makes it an ideal option for use in smaller motor systems

• 1mm thickness and light 2g weight mean the lock nut is held in position without straining or adding bulk to your system

Applications


• Packaging machinery

• Agricultural equipment

• Manufacturing facilities

• Conveyor systems

Can I reuse this item?


No, reusing washers runs the risk of the metal tabs failing. For a secure fit every time, always use a new washer whenever you install a lock nut.

Related links