SKF Lock Washer Bearing Tab Washer For Use With Lock Nut, MB 14
- RS Stock No.:
- 237-2225
- Mfr. Part No.:
- MB 14
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2.97
(exc. VAT)
€3.65
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 16 February 2026
- Plus 200 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.97 |
*price indicative
- RS Stock No.:
- 237-2225
- Mfr. Part No.:
- MB 14
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Sub Type | Lock Washer | |
| Product Type | Bearing Tab Washer | |
| Inside Diameter | 70 mm | |
| Dimensions | 85 x 98 x 1.5 mm | |
| Standards/Approvals | No | |
| For Use With | Lock Nut | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Sub Type Lock Washer | ||
Product Type Bearing Tab Washer | ||
Inside Diameter 70 mm | ||
Dimensions 85 x 98 x 1.5 mm | ||
Standards/Approvals No | ||
For Use With Lock Nut | ||
- COO (Country of Origin):
- LT
SKF Lock-Washer Series Bearing Tab Washer, 70mm Inside Diameter, 98mm Outer Diameter - MB 14
This bearing tab washer, designated as a lock washer, is specifically engineered for secure fastening in mechanical applications. With an inner diameter of 70mm and an outer diameter of 98mm, this component is ideal for use alongside a lock nut. The dimensions of the washer are 85x98x1.5mm, making it an essential accessory in various automated and industrial contexts.
Features & Benefits
• Provides robust locking mechanism enhances stability and reliability
• Designed to accommodate specific lock nut configurations ensures compatibility with various systems
• Precision-engineered guarantees high compatibility in industrial use
• Made from high-quality materials ensures durability and long-lasting performance
• Compact dimensions allow for versatile installation in tight spaces
• Suitable for various mechanical assembly applications provides flexibility in use
Applications
• Used with lock nuts in mechanical assemblies
• Ideal for securing rotating elements in machinery
• Essential in high-stress industrial environments
• Utilised in requiring reliable fastening solutions
How does the design of this washer improve fastening integrity?
The unique design of this washer provides a reliable locking function, preventing loosening due to vibrations or rotational movement, which is crucial in dynamic environments.
What materials are typically used in the construction of this type of washer?
This washer is crafted from high-quality materials designed to withstand significant wear and environmental factors, ensuring long-lasting performance in demanding applications.
What considerations should be made when installing this washer?
Proper installation requires ensuring that it is correctly aligned with the corresponding lock nut to achieve the maximum effectiveness of the locking system, as misalignment can compromise stability.
Related links
- SKF Lock Washer For Use With Lock Nut, MB 1
- SKF Lock Washer For Use With Lock Nut, MB 17
- SKF MB Lock Washer For Use With Lock Nut, MB 15
- SKF MB Lock Washer For Use With Lock Nut, MB 12
- SKF MB Lock Washer For Use With Lock Nut, MB 8
- SKF MB Lock Washer For Use With Lock Nut, MB 11
- SKF MB Lock Washer For Use With Lock Nut, MB 13
- SKF MB Lock Washer For Use With Lock Nut, MB 16
