SKF Lock Washer Bearing Tab Washer For Use With Lock Nut, MB 9

Subtotal (1 unit)*

€1.59

(exc. VAT)

€1.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 106 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.59

*price indicative

RS Stock No.:
237-2238
Mfr. Part No.:
MB 9
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Sub Type

Lock Washer

Product Type

Bearing Tab Washer

Inside Diameter

45 mm

Dimensions

56 x 69 x 1.25 mm

Standards/Approvals

No

For Use With

Lock Nut

SKF Series MB Bearing Tab Washer, Lock Washer, 69mm Outer Diameter - MB 9


This bearing tab washer is essential for securing lock nuts in mechanical assemblies. Designed for optimal performance, it provides a dependable solution for maintaining tension and reducing loosening. With an inner diameter of 45mm and an outer diameter of 69mm, it fits a variety of applications. Its robust construction ensures durability in challenging environments.

Features & Benefits


• 45mm inner diameter for compatibility with standard lock nuts

• 69mm outer diameter for stable fittings in assemblies

• 1.25mm thickness for strong locking capability

• Six-width inner tab design for secure fastening

Applications


• Compatible with industrial lock nuts in mechanical systems

• Suitable for automation and electronic devices

• Effective in various machinery requiring secure fastening

• Ideal for assembly in the electrical and mechanical sectors

Can it prevent accidental loosening of components?


Yes, it maintains tension effectively, minimising loosening.

Will it fit standard lock nuts?


Yes, it is designed for compatibility with standard sizes.

Can it be used in electronic assemblies?


Yes, it is suitable for use in mechanical systems within electronics.

Related links