SKF Lock Washer Bearing Tab Washer For Use With Lock Nut, MB 12
- RS Stock No.:
- 237-2223
- Mfr. Part No.:
- MB 12
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2.45
(exc. VAT)
€3.01
(inc. VAT)
In Stock
- Plus 39 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.45 |
*price indicative
- RS Stock No.:
- 237-2223
- Mfr. Part No.:
- MB 12
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Sub Type | Lock Washer | |
| Product Type | Bearing Tab Washer | |
| Inside Diameter | 60mm | |
| Dimensions | 73 x 86 x 1.5 mm | |
| Standards/Approvals | No | |
| For Use With | Lock Nut | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Sub Type Lock Washer | ||
Product Type Bearing Tab Washer | ||
Inside Diameter 60mm | ||
Dimensions 73 x 86 x 1.5 mm | ||
Standards/Approvals No | ||
For Use With Lock Nut | ||
SKF MB Series Bearing Tab Washer, 60mm Inner Diameter, For Use With Lock Nut - MB 12
This bearing tab washer, designed for use with lock nuts, features an inner diameter of 60mm and an outer diameter of 86mm. It ensures secure fastening and stability in mechanical assemblies, making it essential for industrial use.
Features & Benefits
• Lightweight design simplifies installation
• Effective locking in dynamic machinery
• Offers reliable resistance to extreme temperature
Applications
• Used with lock nuts in mechanical assemblies
Will it fit standard lock nuts?
Yes, it is designed to be compatible with standard lock nuts.
Is it effective for vibration resistance?
Yes, it securely locks components in place, offering effective vibration resistance.
Related links
- SKF Lock Washer Bearing Tab Washer For Use With Lock Nut, MB 13
- SKF Lock Washer Bearing Tab Washer For Use With Lock Nut, MB 15
- SKF Lock Washer Bearing Tab Washer For Use With Lock Nut, MB 9
- SKF Lock Washer Bearing Tab Washer For Use With Lock Nut, MB 6
- SKF Lock Washer Bearing Tab Washer For Use With Lock Nut, MB 7
- SKF Lock Washer Bearing Tab Washer For Use With Lock Nut, MB 17
- SKF Lock Washer Bearing Tab Washer For Use With Lock Nut, MB 2
- SKF Lock Washer Bearing Tab Washer For Use With Lock Nut, MB 3
