SKF Lock Washer Bearing Tab Washer For Use With Lock Nut, MB 13

Subtotal (1 unit)*

€2.63

(exc. VAT)

€3.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 107 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.63

*price indicative

RS Stock No.:
237-2224
Mfr. Part No.:
MB 13
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Tab Washer

Sub Type

Lock Washer

Inside Diameter

65 mm

Dimensions

79 x 92 x 1.5 mm

Standards/Approvals

No

For Use With

Lock Nut

COO (Country of Origin):
LT

SKF Series MB Bearing Tab Washer, 65mm Inner Diameter, 92mm Outer Diameter - MB 13


This bearing tab washer is a lock washer designed for robust mechanical applications. Its inner diameter measures 65mm, while the outer diameter is 92mm, making it suitable for use with lock nuts. Constructed with a thickness of 1.5mm, this high-performance washer ensures secure fastening and stability within various machine components.

Features & Benefits


• Provides effective locking capabilities to prevent loosening

• Facilitates precise alignment with inner and outer diameters

• Ideal for securing components under load conditions

• Compatible with various lock nut accessories

• Durable materials ensure long-lasting performance

Applications


• Used for secure lock nuts in mechanical assemblies

• Suitable for industrial bearing

• Used for construction and machinery maintenance

• Recommended for automotive assembly

How does the design of this washer contribute to its locking function?


The tab design of the washer engages with the surface of the lock nut, preventing it from loosening under vibration or load. This creates a reliable lock, ensuring components remain securely fastened.

What is the weight of this component, and how does it affect installation?


The tab washer has a mass of 0.03kg, which simplifies handling and installation without compromising strength, making it ideal for use in confined spaces or assemblies requiring weight restrictions.

Can this washer be used in high-temperature environments?


While the tab washer is designed for durability, specific temperature ratings would depend on the materials used in your assembly. It's advisable to assess the entire assembly’s thermal stability to ensure safe operation under high temperatures.

Related links