INA Bearing Insert 60 mm ID 110 mm OD GE60-XL-KTT-B
- RS Stock No.:
- 312-056
- Mfr. Part No.:
- GE60-XL-KTT-B
- Manufacturer:
- INA
Subtotal (1 unit)*
€164.20
(exc. VAT)
€201.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.20 |
*price indicative
- RS Stock No.:
- 312-056
- Mfr. Part No.:
- GE60-XL-KTT-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Insert | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Static Load Rating | 36000N | |
| Dynamic Load Rating | 52000N | |
| Overall Width | 61.9mm | |
| Series | GE-KTT-B | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Insert | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Static Load Rating 36000N | ||
Dynamic Load Rating 52000N | ||
Overall Width 61.9mm | ||
Series GE-KTT-B | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The INA Radial Insert Ball bearing features a spherical outer ring, an eccentric locking collar for secure positioning, and T-seals on both sides for enhanced protection and durability.
Triple lip seals used
Bore diameter is 60 mm
Outside diameter is 110 mm
Related links
- INA Bearing Insert 60 mm ID 110 mm OD GE60-XL-KRR-B
- INA Bearing Insert 30 mm ID 62 mm OD GE30-XL-KTT-B
- INA Bearing Insert 50 mm ID 90 mm OD GE50-XL-KTT-B
- INA Bearing Insert 35 mm ID 72 mm OD GE35-XL-KTT-B
- INA Bearing Insert 45 mm ID 85 mm OD GE45-XL-KTT-B
- INA Bearing Insert 60 mm ID 110 mm OD RAE60-XL-NPP
- INA Bearing Insert 60 mm ID 110 mm OD GLE60-XL-KRR-B
- INA Bearing Insert 60 mm ID 110 mm OD GYE60-XL-KRR-B
