INA Bearing Insert 60 mm ID 110 mm OD GLE60-XL-KRR-B
- RS Stock No.:
- 312-062
- Mfr. Part No.:
- GLE60-XL-KRR-B
- Manufacturer:
- INA
Subtotal (1 unit)*
€189.75
(exc. VAT)
€233.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.75 |
*price indicative
- RS Stock No.:
- 312-062
- Mfr. Part No.:
- GLE60-XL-KRR-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Insert | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Static Load Rating | 36000N | |
| Dynamic Load Rating | 52000N | |
| Overall Width | 61.9mm | |
| Standards/Approvals | No | |
| Series | GLE-KRR-B | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Insert | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Static Load Rating 36000N | ||
Dynamic Load Rating 52000N | ||
Overall Width 61.9mm | ||
Standards/Approvals No | ||
Series GLE-KRR-B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA Radial Insert Ball Bearing features a spherical outer ring and functions as a non-locating bearing. It includes a drive slot in the inner ring and R-seals on both sides for added protection and durability.
Lip seals used
Lifetime lubriaction which gives freedom from maintenance
Related links
- INA Bearing Insert 60 mm ID 110 mm OD GYE60-XL-KRR-B
- INA Bearing Insert 60 mm ID 110 mm OD GE60-XL-KRR-B
- INA Bearing Insert 60 mm ID 130 mm OD GNE60-XL-KRR-B
- INA Bearing Insert 60 mm ID 110 mm OD GE60-XL-KTT-B
- INA Bearing Insert 50 mm ID 110 mm OD GNE50-XL-KRR-B
- INA Bearing Insert 60 mm ID 110 mm OD RAE60-XL-NPP
- INA Bearing Insert 60 mm ID 110 mm OD GRAE60-XL-NPP-B
- INA Bearing Insert 45 mm ID 85 mm OD GLE45-XL-KRR-B
