SKF Bearing Insert 140 mm ID 171 mm OD FYJ 516
- RS Stock No.:
- 460-228
- Mfr. Part No.:
- FYJ 516
- Manufacturer:
- SKF
Subtotal (1 unit)*
€199.67
(exc. VAT)
€245.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.67 |
*price indicative
- RS Stock No.:
- 460-228
- Mfr. Part No.:
- FYJ 516
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 140mm | |
| Outside Diameter | 171mm | |
| Material | Cast Iron | |
| Standards/Approvals | RoHS | |
| Overall Width | 54.5mm | |
| Series | FYJ 516 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 140mm | ||
Outside Diameter 171mm | ||
Material Cast Iron | ||
Standards/Approvals RoHS | ||
Overall Width 54.5mm | ||
Series FYJ 516 | ||
- COO (Country of Origin):
- RS
Akshay
The SKF Square flanged housings for insert bearings are complaint with Japanese Industrial Standards (JIS). They are made of grey cast iron and can be bolted with four bolts to a machine wall or frame. They have been developed for bearing arrangements that must operate reliably in difficult environments.
Resist high levels of contamination
Accommodate relatively heavy loads
Related links
- RS PRO Nitrile O-Ring O-Ring 171 mm OD
- SKF Bearing Insert 40 mm ID 56.8 mm OD FYJ 45 KF
- SKF Bearing Insert 50 mm ID 69.06 mm OD FYJ 55 KF
- SKF Bearing Insert 30 mm ID 46.1 mm OD FYJ 35 KF
- SKF Bearing Insert 60 mm ID 82.5 mm OD FYJ 65 KF
- SKF Bearing Insert 85 mm ID 108 mm OD FYJ 509
- SKF Bearing Insert 180 mm ID 221 mm OD FYJ 520
- SKF Bearing Insert 90 mm ID 118 mm OD FYJ 510
