SKF Bearing Insert 40 mm ID 56.8 mm OD FYJ 45 KF
- RS Stock No.:
- 460-655
- Mfr. Part No.:
- FYJ 45 KF
- Manufacturer:
- SKF
Subtotal (1 unit)*
€103.45
(exc. VAT)
€127.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.45 |
*price indicative
- RS Stock No.:
- 460-655
- Mfr. Part No.:
- FYJ 45 KF
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 56.8mm | |
| Material | Cast Iron | |
| Static Load Rating | 21.6kN | |
| Dynamic Load Rating | 33.2kN | |
| Bore Type | Tapered | |
| Series | FYJ 45 KF | |
| Standards/Approvals | RoHS | |
| Overall Width | 50.75mm | |
| Limiting Speed | 4300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Bearing Insert | ||
Outside Diameter 56.8mm | ||
Material Cast Iron | ||
Static Load Rating 21.6kN | ||
Dynamic Load Rating 33.2kN | ||
Bore Type Tapered | ||
Series FYJ 45 KF | ||
Standards/Approvals RoHS | ||
Overall Width 50.75mm | ||
Limiting Speed 4300rpm | ||
- COO (Country of Origin):
- IT
Akshay
The SKF Square flanged ball bearing units are compliant with Japanese Industrial Standards (JIS). They consist of an insert bearing, locked to the shaft with an adapter sleeve, which enables the bearings to operate at higher speeds and run more smoothly in applications where the direction of rotation is constant or alternating. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement. The adapter sleeve is not included in the unit and should be ordered separately.
Resist high levels of contamination
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost-effective
Related links
- SKF Bearing Insert 50 mm ID 69.06 mm OD FYJ 55 KF
- SKF Bearing Insert 30 mm ID 46.1 mm OD FYJ 35 KF
- SKF Bearing Insert 60 mm ID 82.5 mm OD FYJ 65 KF
- RS PRO Nitrile O-Ring O-Ring 62.8 mm OD
- SKF Bearing Insert 40 mm ID 51.8 mm OD FY 45 TR
- SKF Bearing Insert 85 mm ID 108 mm OD FYJ 509
- SKF Bearing Insert 180 mm ID 221 mm OD FYJ 520
- SKF Bearing Insert 90 mm ID 118 mm OD FYJ 510
