SKF Bearing Insert 20 mm ID 28.2 mm OD FY 20 TR
- RS Stock No.:
- 461-579
- Mfr. Part No.:
- FY 20 TR
- Manufacturer:
- SKF
Subtotal (1 unit)*
€55.34
(exc. VAT)
€68.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.34 |
*price indicative
- RS Stock No.:
- 461-579
- Mfr. Part No.:
- FY 20 TR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 20mm | |
| Outside Diameter | 28.2mm | |
| Material | Cast Iron | |
| Static Load Rating | 6.55kN | |
| Locking Type | Screw | |
| Dynamic Load Rating | 12.7kN | |
| Overall Width | 37.3mm | |
| Series | FY 20 TR | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 20mm | ||
Outside Diameter 28.2mm | ||
Material Cast Iron | ||
Static Load Rating 6.55kN | ||
Locking Type Screw | ||
Dynamic Load Rating 12.7kN | ||
Overall Width 37.3mm | ||
Series FY 20 TR | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Limiting Speed 5000rpm | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Square flanged ball bearing units are compliant with ISO standards. They consist of an insert bearing, with an extended inner ring and set screw locking, and are suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame.
Resist high levels of contamination
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective
Related links
- SKF Bearing Insert 20 mm ID 28.2 mm OD FYK 20 TR
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 28.2 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 28.2 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 28.2 mm OD
- KEMET Ferrite Ring Ferrite Ring 13.2 mm, For: Consumer Electronics 15.8 mm ID 28.2 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 28.2 mm OD
- SKF Bearing Insert 40 mm ID 51.8 mm OD FY 45 TR
- SKF Bearing Insert 55 mm ID 69.06 mm OD FY 55 TR
