KEMET Ferrite Ring Ferrite Ring 13.2 mm, For: Consumer Electronics 15.8 mm ID 28.2 mm OD
- RS Stock No.:
- 888-691
- Mfr. Part No.:
- ESD-R-28C-1
- Manufacturer:
- KEMET
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.81
(exc. VAT)
€14.52
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.362 | €11.81 |
| 50 - 245 | €1.912 | €9.56 |
| 250 - 495 | €1.464 | €7.32 |
| 500 + | €1.054 | €5.27 |
*price indicative
- RS Stock No.:
- 888-691
- Mfr. Part No.:
- ESD-R-28C-1
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Sub Type | Ferrite Ring | |
| Product Type | Ferrite Ring | |
| Minimum Frequency | 10MHz | |
| Application | Consumer Electronics | |
| Material | Nickel Zinc | |
| Maximum Frequency | 500MHz | |
| Height | 13.2mm | |
| Inside Diameter | 15.8mm | |
| Outside Diameter | 28.2mm | |
| Series | ESD-R | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Sub Type Ferrite Ring | ||
Product Type Ferrite Ring | ||
Minimum Frequency 10MHz | ||
Application Consumer Electronics | ||
Material Nickel Zinc | ||
Maximum Frequency 500MHz | ||
Height 13.2mm | ||
Inside Diameter 15.8mm | ||
Outside Diameter 28.2mm | ||
Series ESD-R | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The KEMET toroidal core offers effective noise mitigation, designed specifically for round cables across low and high frequency ranges, available in robust coated types that maximise performance in a Compact format.
Available in bare, coated, and case types to suit various requirements
Effective for frequencies in the MHz band range, extending utility
Solid construction ensures durability and reliability in operation
Compatible with multiple cable sizes, enhancing flexibility in use
Related links
- KEMET Ferrite Ring Ferrite Ring 13 mm, For: Consumer Electronics 16 mm ID 28 mm OD
- KEMET Ferrite Ring Ferrite Ring 8.4 mm, For: Consumer Electronics 11.6 mm ID 15.8 mm OD
- KEMET Ferrite Ring Ferrite Ring 3 mm, For: Consumer Electronics 7 mm ID 14 mm OD
- KEMET Ferrite Ring Ferrite Ring 15 mm, For: Consumer Electronics 7 mm ID 12 mm OD
- KEMET Ferrite Ring Ferrite Ring 15 mm, For: Consumer Electronics 13.9 mm ID 29.3 mm OD
- KEMET Ferrite Ring Ferrite Ring 8 mm, For: Consumer Electronics 15 mm ID 25 mm OD
- KEMET Ferrite Ring Toroid Core 14 mm Electromagnetic Interference Suppression 18 mm ID 39.5 mm OD
- KEMET Ferrite Ring Toroidal Core for use with round Cables
