SKF Bearing Insert 22.23 mm ID 52 mm OD YAR 205-014-2F
- RS Stock No.:
- 463-225
- Mfr. Part No.:
- YAR 205-014-2F
- Manufacturer:
- SKF
Subtotal (1 unit)*
€37.98
(exc. VAT)
€46.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.98 |
*price indicative
- RS Stock No.:
- 463-225
- Mfr. Part No.:
- YAR 205-014-2F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 22.23mm | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.8kg | |
| Dynamic Load Rating | 14kN | |
| Locking Type | Screw | |
| Overall Width | 34.1mm | |
| Bore Type | Cylindrical | |
| Series | YAR 205-014-2F | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 7000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 22.23mm | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.8kg | ||
Dynamic Load Rating 14kN | ||
Locking Type Screw | ||
Overall Width 34.1mm | ||
Bore Type Cylindrical | ||
Series YAR 205-014-2F | ||
Standards/Approvals RoHS | ||
Limiting Speed 7000rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening two (set) screws on the inner ring, making it easy to mount.
Designed for a constant and alternating rotation
Quick and easy to mount onto the shaft
Reduce noise and vibration levels
Related links
- SKF Bearing Insert 22.23 mm ID 52 mm OD YET 205-014
- SKF Bearing Insert 23.81 mm ID 52 mm OD YAR 205-015-2F
- SKF Ball Bearing Insert 25 mm ID 52 mm OD YAR 205-2F
- SKF Ball Bearing Insert 25.4 mm ID 52 mm OD YAR 205-100-2F
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2RF
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2LPW/SS
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2RF/HV
- SKF Bearing Insert 25 mm ID 52 mm OD YEL 205-2F
