SKF Bearing Insert 22.23 mm ID 52 mm OD YET 205-014
- RS Stock No.:
- 464-696
- Mfr. Part No.:
- YET 205-014
- Manufacturer:
- SKF
Subtotal (1 unit)*
€42.78
(exc. VAT)
€52.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.78 |
*price indicative
- RS Stock No.:
- 464-696
- Mfr. Part No.:
- YET 205-014
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 22.23mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.8kg | |
| Dynamic Load Rating | 14kN | |
| Locking Type | Eccentric Locking Collar | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Overall Width | 31mm | |
| Series | YET 205-014 | |
| Limiting Speed | 7000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 22.23mm | ||
Product Type Bearing Insert | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.8kg | ||
Dynamic Load Rating 14kN | ||
Locking Type Eccentric Locking Collar | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Overall Width 31mm | ||
Series YET 205-014 | ||
Limiting Speed 7000rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is intended for use in applications where the direction of rotation is constant. It has a narrow inner ring extended on one side, with an eccentric locking collar, enabling quick and easy mounting onto the shaft.
Designed for rotation in one direction
Quick and easy to mount onto the shaft
Long service life
Reduce noise and vibration levels
Related links
- SKF Bearing Insert 22.23 mm ID 52 mm OD YAR 205-014-2F
- SKF Bearing Insert 25.4 mm ID 52 mm OD YET 205-100
- SKF Bearing Insert 25 mm ID 52 mm OD YET 205
- SKF Bearing Insert 25 mm ID 52 mm OD YEL 205-2F
- SKF Bearing Insert 25 mm ID 52 mm OD YEL 205-2RF/VL065
- SKF Bearing Insert 23.81 mm ID 52 mm OD YAR 205-015-2F
- SKF Bearing Insert 15 mm ID 40 mm OD YET 203/15
- SKF Bearing Insert 19.05 mm ID 47 mm OD YET 204-012
