SKF Bearing Insert 60 mm ID 110 mm OD YEL 212-2F
- RS Stock No.:
- 464-695
- Mfr. Part No.:
- YEL 212-2F
- Manufacturer:
- SKF
Subtotal (1 unit)*
€154.21
(exc. VAT)
€189.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.21 |
*price indicative
- RS Stock No.:
- 464-695
- Mfr. Part No.:
- YEL 212-2F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 110mm | |
| Material | Steel | |
| Static Load Rating | 36kg | |
| Dynamic Load Rating | 52.7kN | |
| Locking Type | Eccentric Locking Collar | |
| Overall Width | 77.8mm | |
| Standards/Approvals | RoHS | |
| Series | YEL 212-2F | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3400rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Bearing Insert | ||
Outside Diameter 110mm | ||
Material Steel | ||
Static Load Rating 36kg | ||
Dynamic Load Rating 52.7kN | ||
Locking Type Eccentric Locking Collar | ||
Overall Width 77.8mm | ||
Standards/Approvals RoHS | ||
Series YEL 212-2F | ||
Bore Type Cylindrical | ||
Limiting Speed 3400rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is intended for use in applications where the direction of rotation is constant. It has an inner ring extended on both sides, with an eccentric locking collar, enabling quick and easy mounting onto the shaft.
Quick and easy to mount onto the shaft
Long service life
Reduce noise and vibration levels
Related links
- SKF Bearing Insert 60 mm ID 110 mm OD YAR 212-2RF
- SKF Bearing Insert 60 mm ID 110 mm OD YET 212
- SKF Bearing Insert 60 mm ID 110 mm OD YSA 212-2FK
- RS PRO Bearing Insert 60 mm ID 110 mm OD UC212
- INA Bearing Insert 60 mm ID 110 mm OD GE60-XL-KTT-B
- INA Bearing Insert 60 mm ID 110 mm OD GYE60-XL-KRR-B
- INA Bearing Insert 60 mm ID 110 mm OD GRAE60-XL-NPP-B
- INA Bearing Insert 60 mm ID 110 mm OD RAE60-XL-NPP
