NSK Insert Bearing 60 mm ID 240 mm OD NP60
- RS Stock No.:
- 639-873
- Mfr. Part No.:
- NP60
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€80.94
(exc. VAT)
€99.56
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.94 |
*price indicative
- RS Stock No.:
- 639-873
- Mfr. Part No.:
- NP60
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 60mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 240mm | |
| Material | Steel | |
| Static Load Rating | 33000N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 48000N | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | NP | |
| Limiting Speed | 2800rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 60mm | ||
Product Type Insert Bearing | ||
Outside Diameter 240mm | ||
Material Steel | ||
Static Load Rating 33000N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 48000N | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series NP | ||
Limiting Speed 2800rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Pillow Block Units in the NP Series are designed to accommodate bearing inserts with flinger seals. Additionally, these housings can also fit triple seal bearing inserts, providing versatility in application while maintaining protective features for optimal performance and longevity of the bearings used.
Lightweight design enhances usability while maintaining performance
Versatile application across industries
Related links
- NSK Insert Bearing 60 mm ID 240 mm OD NP60DEC
- NSK Insert Bearing 60 mm ID 250 mm OD UCF316D1
- NSK Insert Bearing 60 mm ID 154 mm OD SNP60DEC
- NSK Insert Bearing 60 mm ID 222 mm OD MFC60
- NSK Insert Bearing 60 mm ID 174 mm OD SF60
- NSK Insert Bearing 60 mm ID 266 mm OD MP60
- NSK Insert Bearing 60 mm ID 195 mm OD UCF312D1
- NSK Insert Bearing 60 mm ID 174 mm OD SF60DEC
