NSK Insert Bearing 60 mm ID 266 mm OD MP60
- RS Stock No.:
- 642-443
- Mfr. Part No.:
- MP60
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€119.93
(exc. VAT)
€147.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.93 |
*price indicative
- RS Stock No.:
- 642-443
- Mfr. Part No.:
- MP60
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 60mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 266mm | |
| Material | Steel | |
| Static Load Rating | 45000N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 61000N | |
| End Type | Open | |
| Series | MP | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2450rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 60mm | ||
Product Type Insert Bearing | ||
Outside Diameter 266mm | ||
Material Steel | ||
Static Load Rating 45000N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 61000N | ||
End Type Open | ||
Series MP | ||
Bore Type Cylindrical | ||
Limiting Speed 2450rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube cast iron pillow Block units in the MP Series provide options for bearing inserts with flinger Seals or triple seal bearing inserts. These versatile housings accommodate different types of inserts, allowing for enhanced sealing options tailored to various application requirements.
Effective sealing to protect the bearings in demanding environments
Provides reliable performance even in challenging conditions
Related links
- NSK Insert Bearing 70 mm ID 266 mm OD NP70
- NSK Insert Bearing 65 mm ID 266 mm OD MP65
- NSK Insert Bearing 60 mm ID 250 mm OD UCF316D1
- NSK Insert Bearing 60 mm ID 154 mm OD SNP60DEC
- NSK Insert Bearing 60 mm ID 222 mm OD MFC60
- NSK Insert Bearing 60 mm ID 174 mm OD SF60
- NSK Insert Bearing 60 mm ID 240 mm OD NP60
- NSK Insert Bearing 60 mm ID 195 mm OD UCF312D1
