NSK Insert Bearing 4 m ID 107 mm OD SCH40
- RS Stock No.:
- 639-884
- Mfr. Part No.:
- SCH40
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€56.33
(exc. VAT)
€69.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.33 |
*price indicative
- RS Stock No.:
- 639-884
- Mfr. Part No.:
- SCH40
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 4m | |
| Outside Diameter | 107mm | |
| Material | Steel | |
| Static Load Rating | 19900N | |
| Dynamic Load Rating | 32500N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Series | SCH | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 4m | ||
Outside Diameter 107mm | ||
Material Steel | ||
Static Load Rating 19900N | ||
Dynamic Load Rating 32500N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Series SCH | ||
Bore Type Cylindrical | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Hanger Bearing Units include SCHB Series (BSP thread) and SCH Series (metric thread). These housings can accommodate bearing inserts with flinger Seals and triple seal bearing inserts, offering enhanced protection and sealing capabilities for various applications. Suitable for industrial and mechanical uses requiring reliable support.
Durable materials provide enhanced longevity
ensures consistent and reliable functionality
Related links
- NSK Insert Bearing 40 mm ID 107 mm OD SCHB40
- RS PRO Compressed Fibre Inside Bolt Gasket 107 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 107 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 107 mm OD
- RS PRO Ethylene Propylene Diene Monomer Inside Bolt Gasket 107 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 107 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 107 mm OD
- RS PRO Nitrile O-Ring O-Ring 107 mm OD
