NSK Insert Bearing 40 mm ID 107 mm OD SCHB40
- RS Stock No.:
- 642-497
- Mfr. Part No.:
- SCHB40
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€56.33
(exc. VAT)
€69.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.33 |
*price indicative
- RS Stock No.:
- 642-497
- Mfr. Part No.:
- SCHB40
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 40mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 107mm | |
| Material | Steel | |
| Static Load Rating | 19900N | |
| Dynamic Load Rating | 32500N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | SCHB | |
| Limiting Speed | 4000rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 40mm | ||
Product Type Insert Bearing | ||
Outside Diameter 107mm | ||
Material Steel | ||
Static Load Rating 19900N | ||
Dynamic Load Rating 32500N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series SCHB | ||
Limiting Speed 4000rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Hanger Bearing Units include SCHB Series (BSP thread) and SCH Series (metric thread). These housings can accommodate bearing inserts with flinger Seals and triple seal bearing inserts, offering enhanced protection and sealing capabilities for various applications. Suitable for industrial and mechanical uses requiring reliable support.
Durable materials provide enhanced longevity
ensures consistent and reliable functionality
Related links
- NSK Insert Bearing 4000 mm ID 107 mm OD SCH40
- NSK Insert Bearing 40 mm ID 147 mm OD MST40
- NSK Insert Bearing 40 mm ID 85 mm OD 1045-40G
- NSK Insert Bearing 40 mm ID 40 mm OD 1240-40ECG
- NSK Insert Bearing 40 mm ID 40 mm OD 1040-40G
- NSK Insert Bearing 40 mm ID 145 mm OD FC40EC
- NSK Insert Bearing 40 mm ID 222 mm OD MP40
- NSK Insert Bearing 40 mm ID 136 mm OD MSF1045K
