NSK Insert Bearing 60 mm ID 187 mm OD MSF60
- RS Stock No.:
- 642-492
- Mfr. Part No.:
- MSF60
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€119.93
(exc. VAT)
€147.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.93 |
*price indicative
- RS Stock No.:
- 642-492
- Mfr. Part No.:
- MSF60
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 60mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 187mm | |
| Material | Steel | |
| Static Load Rating | 45000N | |
| Dynamic Load Rating | 61000N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Series | MSF | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2450rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 60mm | ||
Product Type Insert Bearing | ||
Outside Diameter 187mm | ||
Material Steel | ||
Static Load Rating 45000N | ||
Dynamic Load Rating 61000N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Series MSF | ||
Bore Type Cylindrical | ||
Limiting Speed 2450rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Flange Bearing Units of the MSF Series accommodate bearing inserts with flinger seals. Additionally, triple seal bearing inserts can be fitted into these housings, enhancing their sealing capabilities and overall performance in various applications.
Provides protection from Contamination
ensuring long-lasting performance
Related links
- NSK Insert Bearing 70 mm ID 187 mm OD SF70
- NSK Insert Bearing 70 mm ID 187 mm OD SF70DEC
- NSK Insert Bearing 60 mm ID 154 mm OD SNP60DEC
- NSK Insert Bearing 60 mm ID 222 mm OD MFC60
- NSK Insert Bearing 60 mm ID 174 mm OD SF60
- NSK Insert Bearing 60 mm ID 266 mm OD MP60
- NSK Insert Bearing 60 mm ID 192 mm OD ST60
- NSK Insert Bearing 60 mm ID 240 mm OD NP60DEC
