NSK Insert Bearing 70 mm ID 165 mm OD SCHB70
- RS Stock No.:
- 642-498
- Mfr. Part No.:
- SCHB70
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€152.46
(exc. VAT)
€187.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.46 |
*price indicative
- RS Stock No.:
- 642-498
- Mfr. Part No.:
- SCHB70
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 70mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 165mm | |
| Material | Steel | |
| Static Load Rating | 49500N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 66000N | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | SCHB | |
| Limiting Speed | 2300rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 70mm | ||
Product Type Insert Bearing | ||
Outside Diameter 165mm | ||
Material Steel | ||
Static Load Rating 49500N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 66000N | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series SCHB | ||
Limiting Speed 2300rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Hanger Bearing Units include SCHB Series (BSP thread) and SCH Series (metric thread). These housings can accommodate bearing inserts with flinger Seals and triple seal bearing inserts, offering enhanced protection and sealing capabilities for various applications. Suitable for industrial and mechanical uses requiring reliable support.
Durable materials provide enhanced longevity
ensures consistent and reliable functionality
Related links
- NSK Insert Bearing 50 mm ID 165 mm OD FC50EC
- NSK Insert Bearing 70 mm ID 222 mm OD MFC70
- NSK Insert Bearing 70 mm ID 266 mm OD NP70
- NSK Insert Bearing 70 mm ID 330 mm OD MP70
- NSK Insert Bearing 70 mm ID 187 mm OD SF70
- NSK Insert Bearing 70 mm ID 187 mm OD SF70DEC
- NSK 6826 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- SKF Steel with Silicone Element Bearing Assembly 165 mm OD
