NSK Insert Bearing 70 mm ID 222 mm OD MFC70
- RS Stock No.:
- 639-819
- Mfr. Part No.:
- MFC70
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€158.60
(exc. VAT)
€195.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.60 |
*price indicative
- RS Stock No.:
- 639-819
- Mfr. Part No.:
- MFC70
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 70mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 222mm | |
| Material | Steel | |
| Static Load Rating | 49500N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 66000N | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | MFC | |
| Limiting Speed | 2300rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 70mm | ||
Product Type Insert Bearing | ||
Outside Diameter 222mm | ||
Material Steel | ||
Static Load Rating 49500N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 66000N | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series MFC | ||
Limiting Speed 2300rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Flange Cartridge Bearing Units from the MFC series accommodate bearing inserts equipped with flinger seals. Additionally, triple seal bearing inserts can be fitted into these housings. Perfectly suited for professionals seeking both quality and precision, while maintaining a focus on durability and maintenance.
Housing tolerances are designed to suit spigot fittings
Ensures compatibility and proper functionality within various applications
Related links
- NSK Insert Bearing 80 mm ID 222 mm OD MFC80
- NSK Insert Bearing 40 mm ID 222 mm OD MP40
- NSK Insert Bearing 45 mm ID 222 mm OD MP45
- NSK Insert Bearing 60 mm ID 222 mm OD MFC60
- NSK Insert Bearing 70 mm ID 266 mm OD NP70
- NSK Insert Bearing 70 mm ID 165 mm OD SCHB70
- NSK Insert Bearing 70 mm ID 330 mm OD MP70
- NSK Insert Bearing 70 mm ID 187 mm OD SF70
