NSK Insert Bearing 55.6 mm ID 72 mm OD 1235-11027
- RS Stock No.:
- 757-718
- Mfr. Part No.:
- 1235-11027
- Manufacturer:
- NSK
Subtotal (1 unit)*
€35.15
(exc. VAT)
€43.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.15 |
*price indicative
- RS Stock No.:
- 757-718
- Mfr. Part No.:
- 1235-11027
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 55.6mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 72mm | |
| Static Load Rating | 15300N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 25700N | |
| Overall Width | 38.93mm | |
| Series | 1200EC | |
| Limiting Speed | 4500rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 55.6mm | ||
Product Type Insert Bearing | ||
Outside Diameter 72mm | ||
Static Load Rating 15300N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 25700N | ||
Overall Width 38.93mm | ||
Series 1200EC | ||
Limiting Speed 4500rpm | ||
Non Compliant
- COO (Country of Origin):
- CH
The NSK Bearing Insert is a high-performance component engineered for seamless integration into housing units like plummer blocks. This RHP branded insert ensures reliable rotation and self-aligning capabilities within demanding industrial environments.
Advanced sealing to minimise friction and debris entry
Direct interchangeability with FAG 16207 components
Related links
- NSK Insert Bearing 35 mm ID 35 mm OD 1235-35ECG
- NSK-RHP Bearing Insert 35 mm ID 55.6 mm OD 1235-35ECG
- NSK-RHP Bearing Insert 35 mm ID 72 mm OD 1235-35G
- NSK Insert Bearing 35 mm ID 72 mm OD T1035-35G
- NSK Insert Bearing 35 mm ID 72 mm OD 1035-35DECG
- NSK Insert Bearing 35 mm ID 72 mm OD T1035-35DECG
- NSK Insert Bearing 30 mm ID 62 mm OD AEL206D1
- NSK Insert Bearing 30 mm ID 127 mm OD MFC30
